- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 507-5068-3334-500F
Dialight
507-5068-3334-500F
28V DC BLUE SHORT CYLINDRICAL LED INDICATOR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
28V DC BLUE SHORT CYLINDRICAL LED INDICATOR
Search Keywords: 50750683334500F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-5068-3334-500F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Through Hole
-
Dimension:23.8 x 8.38 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:28(Typ) V
-
Color:Blue
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:8.38x8.38x6.73 mm
-
Intensity:100 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:10(Typ) mA
Product Guides
+
Frequently Asked Questions
Is 507-5068-3334-500F RoHS compliant?
Yes, 507-5068-3334-500F is RoHS compliant.
What is the lead time for 507-5068-3334-500F?
The standard lead time for 507-5068-3334-500F is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
5
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$14.179
5
$12.890
25
$12.080
50
$11.720
100
$11.370
250
$10.900
500
$10.550
1,000 +
$10.200
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT