- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 507-5064-3334-500F
Dialight
507-5064-3334-500F
LED Panel Mount Indicator Uni-Color Blue 100mcd 2-Pin
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
LED Panel Mount Indicator Uni-Color Blue 100mcd 2-Pin
Search Keywords: 50750643334500F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-5064-3334-500F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Dimension:23.8 x 8.38 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:5(Typ) V
-
Color:Blue
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:8.38x8.38x6.73 mm
-
Intensity:100 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:10(Typ) mA
Product Guides
+
Frequently Asked Questions
Is 507-5064-3334-500F RoHS compliant?
No, 507-5064-3334-500F is not RoHS compliant.
What is the lead time for 507-5064-3334-500F?
The standard lead time for 507-5064-3334-500F is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$28.13
10
$27.31
25
$22.52
50
$17.65
100
$17.09
250 +
$16.35
Click for Quote
Log in
to unlock special pricing