- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 507-5062-3334-500F
Description
+
LED Panel Mount Indicator Uni-Color Blue 100mcd 2-Pin
Search Keywords: 50750623334500F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-5062-3334-500F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Dimension:23.8 x 8.38 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:3 V
-
Color:Blue
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:100 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:10 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$20.67
10
$19.71
25
$17.13
50
$15.72
100
$14.85
250 +
$14.45
Click for Quote
Log in
to unlock special pricing