Image is representational - see manufacturer specifications

Dialight Authorized Distributor

507-4961-3333-500F

28V DC YELLOW (AMBER) SHORT CYLINDRICAL LED INDICATOR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
28V DC YELLOW (AMBER) SHORT CYLINDRICAL LED INDICATOR
Search Keywords: 50749613333500F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 507-4961-3333-500F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: Through Hole
Dimension: 23.8 x 8.38 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 28(Typ) V
Color: Yellow
Lens Shape Type: Circular
Lens Dimensions: 8.38x8.38x6.73 mm
Intensity: 35 mcd
Maximum Forward Current: 20(Typ) mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 507-4961-3333-500F RoHS compliant?
No, 507-4961-3333-500F is not RoHS compliant.
What is the lead time for 507-4961-3333-500F?
The standard lead time for 507-4961-3333-500F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 584
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.78
25
$11.39
50
$11.30
100
$9.41
250
$9.37
500
$9.23
1,000 +
$9.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!