Available Replacements
RECOMMENDED REPLACEMENT
507-4960-3333-500F
507-4960-3333-500F

Dialight

In Stock: 72

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

507-4960-3333-500

Dialight

Holder For LED , Uni-Color Yellow

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Holder For LED , Uni-Color Yellow
Search Keywords: 50749603333500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    507-4960-3333-500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536610000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Yellow
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    8.38x8.38x6.73 mm
  • Lens Shape Type:
    Circular
  • Mounting:
    Through Hole
  • Type:
    Uni-Color
  • Dimension:
    23.8 x 8.38 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!