Image is representational - see manufacturer specifications

Dialight Authorized Distributor

507-4861-3732-500F

28V DC GREEN SHORT STOVEPIPE LED INDICATOR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
28V DC GREEN SHORT STOVEPIPE LED INDICATOR
Search Keywords: 50748613732500F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    507-4861-3732-500F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5
  • Voltage Rating:
    28 V
  • Color:
    Green
  • Current Rating:
    N/A
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    8.38x8.38x6.73 mm
  • Lens Shape Type:
    Circular
  • Mounting:
    Through Hole
  • Type:
    Uni-Color
  • Dimension:
    23.8 x 8.38 mm
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    3/8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 507-4861-3732-500F RoHS compliant?
Yes, 507-4861-3732-500F is RoHS compliant.
What is the lead time for 507-4861-3732-500F?
The standard lead time for 507-4861-3732-500F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 311
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.97
50
$7.89
100
$6.89
250
$6.84
500
$6.24
1,000
$6.21
2,500 +
$6.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!