Image is representational - see manufacturer specifications

Dialight Authorized Distributor

507-4861-3332-500F

28V DC GREEN SHORT CYLINDRICAL LED INDICATOR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
28V DC GREEN SHORT CYLINDRICAL LED INDICATOR
Search Keywords: 50748613332500F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 507-4861-3332-500F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: Panel
Dimension: 22.86 x 8.38 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 28 V
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 507-4861-3332-500F RoHS compliant?
Yes, 507-4861-3332-500F is RoHS compliant.
What is the lead time for 507-4861-3332-500F?
The standard lead time for 507-4861-3332-500F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,001
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.80
25
$10.09
50
$9.53
100
$8.54
250
$8.27
500
$8.00
1,000 +
$7.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!