Available Replacements
ROHs Equivalent
507-4861-3332-500F
507-4861-3332-500F

Dialight

In Stock: 701

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

507-4861-3332-500

Dialight

50748613332500-28V DC GREEN SHORT CYLINDRICAL LED INDICATORS-Series507

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
50748613332500-28V DC GREEN SHORT CYLINDRICAL LED INDICATORS-Series507
Search Keywords: 50748613332500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    507-4861-3332-500
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536610000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    28 V
  • Color:
    Green
  • Current Rating:
    N/A
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Mounting:
    Panel
  • Type:
    Uni-Color
  • Dimension:
    22.86 x 8.38 mm
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    3/8
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!