- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 507-4857-3332-500F
Dialight
507-4857-3332-500F
5V DC GREEN SHORT CYLINDRICAL LED INDICATOR
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-4857-3332-500F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Panel
-
Dimension:22.86 x 8.38 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:5 V
-
Color:Green
-
Peak Wavelength:N/R
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A