- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 507-4760-3331-500
Description
+
LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin
Search Keywords: 50747603331500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-4760-3331-500
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536610000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Dimension:23.8 x 8.38 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:14(Typ) V
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:8.38x8.38x6.73 mm
-
Intensity:10 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:20(Typ) mA
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.