- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-4757-3731-500F
Description
+
5V DC RED SHORT STOVEPIPE LED INDICATOR
Search Keywords: 50747573731500F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-4757-3731-500F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Voltage Rating:N/A
-
Color:Red
-
Current Rating:N/A
-
Lead/Base Style:Screw
-
Lamp Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
48
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$11.726
5
$10.660
10
$8.370
25
$7.350
48
$6.900
95
$6.580
143
$6.120
190 +
$6.090
Click for Quote
Log in
to unlock special pricing