Image is representational - see manufacturer specifications

Dialight Authorized Distributor

507-4757-3331-500F

5V DC RED SHORT CYLINDRICAL LED INDICATOR

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
5V DC RED SHORT CYLINDRICAL LED INDICATOR
Search Keywords: 50747573331500F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    507-4757-3331-500F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    Through Hole
  • Dimension:
    23.8 x 8.38 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    5(Typ) V
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    8.38x8.38x6.73 mm
  • Intensity:
    10 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    15(Typ) mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 507-4757-3331-500F RoHS compliant?
Yes, 507-4757-3331-500F is RoHS compliant.
What is the lead time for 507-4757-3331-500F?
The standard lead time for 507-4757-3331-500F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 983
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
26 Weeks can ship 3/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.97
25
$6.67
100
$5.51
250
$5.48
500
$5.24
1,000
$5.18
2,500
$5.17
5,000 +
$5.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!