- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-4538-1435-630F
Description
+
3/8 Bi-Pin White NEON Lamp 25000 Hours
Search Keywords: 50745381435630F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-4538-1435-630F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:125 VAC
-
Color:White
-
Current Rating:0.0012 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
10
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$10.791
10
$9.810
25
$9.190
50
$8.930
100
$8.660
250
$8.310
500
$8.050
1,000 +
$7.780
Click for Quote
Log in
to unlock special pricing