- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-4538-1435-630
Description
+
3/8 Bi-Pin White NEON Lamp 25000 Hours
Search Keywords: 50745381435630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-4538-1435-630
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:125 V
-
Color:White
-
Current Rating:0.0012 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
18
Price (USD)
Qty
Unit Price
1
$5.137
18
$4.670
87
$4.460
345
$4.260
863
$4.070
2,587 +
$3.900
Click for Quote
Log in
to unlock special pricing