Dialight Authorized Distributor

507-4538-1435-610

3/8 Bi-Pin NEON Lamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description +
3/8 Bi-Pin NEON Lamp
Search Keywords: 50745381435610
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 507-4538-1435-610
Unit of Measure: Per Each
RoHS: No
HTS: 8536610000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage Rating: 125 V
Color: White
Lead/Base Style: Bi-Pin
Lamp Size: 3/8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 507-4538-1435-610 RoHS compliant?
No, 507-4538-1435-610 is not RoHS compliant.
What is the lead time for 507-4538-1435-610?
The standard lead time for 507-4538-1435-610 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks can ship 1/28/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!