- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-4538-1431-630
Description
+
3/8 Bi-Pin NEON Lamp
Search Keywords: 50745381431630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-4538-1431-630
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:125 VAC
-
Color:Red
-
Current Rating:0.0012 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.