Image is representational - see manufacturer specifications

Dialight Authorized Distributor

507-4538-0937-610F

110-125V AC CLEAR COLORLESS STOVEPIPE NEON INDICATOR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
110-125V AC CLEAR COLORLESS STOVEPIPE NEON INDICATOR
Search Keywords: 50745380937610F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 507-4538-0937-610F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Voltage Rating: 125 V
Color: Clear
Lead/Base Style: Bi-Pin
Lamp Size: 3/8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 507-4538-0937-610F RoHS compliant?
No, 507-4538-0937-610F is not RoHS compliant.
What is the lead time for 507-4538-0937-610F?
The standard lead time for 507-4538-0937-610F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.18
10
$10.76
25
$9.44
38
$9.38
75
$8.58
113
$8.12
150 +
$8.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!