- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-4538-0935-610F
Dialight
507-4538-0935-610F
3/8 Bi-Pin White NEON Lamp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
3/8 Bi-Pin White NEON Lamp
Search Keywords: 50745380935610F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-4538-0935-610F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Voltage Rating:125 V
-
Color:White
-
Current Rating:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
Product Guides
+
Frequently Asked Questions
Is 507-4538-0935-610F RoHS compliant?
No, 507-4538-0935-610F is not RoHS compliant.
What is the lead time for 507-4538-0935-610F?
The standard lead time for 507-4538-0935-610F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
38
$7.04
75
$5.35
113
$4.97
150 +
$4.87
Click for Quote
Log in
to unlock special pricing