- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-4538-0933-630
Description
+
3/8 Bi-Pin Yellow NEON Lamp 25000 Hours
Search Keywords: 50745380933630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-4538-0933-630
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:125 V
-
Color:Yellow
-
Current Rating:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
You may purchase all in-stock quantity of 31
Stock lot only:
31
Minimum Order Quantity:
39
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$2.288
39
$2.080
194
$1.990
776
$1.900
1,938
$1.810
5,814 +
$1.730
Click for Quote
Log in
to unlock special pricing