- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-4537-1535-640F
Description
+
3/8 Bi-Pin White NEON Lamp
Search Keywords: 50745371535640F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-4537-1535-640F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:125 V
-
Color:White
-
Current Rating:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
25
$8.98
50
$8.42
100
$8.03
250
$7.30
500
$7.11
1,000 +
$7.02
Click for Quote
Log in
to unlock special pricing