- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-4537-1535-640
Available Replacements
Daha Eski Eşdeğer
Dialight
507-4537-1535-640
3/8 Bi-Pin NEON Lamp
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
3/8 Bi-Pin NEON Lamp
Search Keywords: 50745371535640
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 507-4537-1535-640 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536610000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Voltage Rating: | 125 V |
| Color: | White |
| Lead/Base Style: | Bi-Pin |
| Lamp Size: | 3/8 |
Product Guides
+
Frequently Asked Questions
Is 507-4537-1535-640 discontinued?
Yes, 507-4537-1535-640 from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 507-4537-1535-640?
The recommended replacement for 507-4537-1535-640 is 507-4537-1535-640F from Dialight, available from OnlineComponents.com.
Is 507-4537-1535-640 RoHS compliant?
No, 507-4537-1535-640 is not RoHS compliant.
What is the lead time for 507-4537-1535-640?
The standard lead time for 507-4537-1535-640 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.