- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-4537-1437-640F
Dialight
507-4537-1437-640F
3/8 Bi-Pin Clear NEON Lamp 25000 Hours
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-4537-1437-640F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Voltage Rating:125 VAC
-
Color:Clear
-
Current Rating:0.0003 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8