- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-4537-1435-670
Dialight
507-4537-1435-670
LED ACCESSORIES, NEON DATALITE
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-4537-1435-670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Voltage Rating:125 VAC
-
Color:White
-
Current Rating:N/A
-
Lead/Base Style:Solder
-
Lamp Size:S-7