- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-4537-1433-640
Description
+
LED Uni-Color Amber
Search Keywords: 50745371433640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-4537-1433-640
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536610000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:125 VAC
-
Color:Amber
-
Current Rating:0.0003 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT