Available Replacements
ROHs Equivalent
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

507-4537-0933-640F

Panel Mount Indicator

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Panel Mount Indicator
Search Keywords: 50745370933640F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    507-4537-0933-640F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    125 VAC
  • Color:
    Yellow
  • Current Rating:
    0.0003 A
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    3/8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 507-4537-0933-640F RoHS compliant?
No, 507-4537-0933-640F is not RoHS compliant.
What is the lead time for 507-4537-0933-640F?
The standard lead time for 507-4537-0933-640F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks can ship 3/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$7.87
50
$7.80
100
$7.75
250
$7.71
500
$7.69
1,000 +
$7.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!