Available Replacements
Non-RoHS Equivalent
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

507-3918-1475-600

50739181475600-Discontinued | Use 507-3918-1475-600F | 9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 28V Translucen ...

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
50739181475600-Discontinued | Use 507-3918-1475-600F | 9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 28V Translucent White lens-Series507
Search Keywords: 50739181475600
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    507-3918-1475-600
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    N/A
  • Color:
    White
  • Current Rating:
    0.04 A
  • Lead/Base Style:
    N/A
  • Lamp Size:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 507-3918-1475-600 discontinued?
Yes, 507-3918-1475-600 from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 507-3918-1475-600 RoHS compliant?
Yes, 507-3918-1475-600 is RoHS compliant.
What is the lead time for 507-3918-1475-600?
The standard lead time for 507-3918-1475-600 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!