- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-3918-1473-600
Available Replacements
Non-RoHS Equivalent
Dialight
507-3918-1473-600
50739181473600-Discontinued | Use 507-3918-1473-600F | 9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 28V Yellow/Amb ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
50739181473600-Discontinued | Use 507-3918-1473-600F | 9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 28V Yellow/Amber lens-Series507
Search Keywords: 50739181473600
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 507-3918-1473-600 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541402000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Voltage Rating: | 28 V |
| Color: | Amber |
| Current Rating: | 0.04 A |
Product Guides
+
Frequently Asked Questions
Is 507-3918-1473-600 discontinued?
Yes, 507-3918-1473-600 from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 507-3918-1473-600 RoHS compliant?
Yes, 507-3918-1473-600 is RoHS compliant.
What is the lead time for 507-3918-1473-600?
The standard lead time for 507-3918-1473-600 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.