- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 507-3918-1471-600
Description
+
50739181471600-Discontinued | Use 507-3918-1471-600F | 9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 28V Red lens-Series507
Search Keywords: 50739181471600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-3918-1471-600
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:28.96(Max) - 5.16 x 8.38 mm
-
Color:Red
-
Current Rating:0.04 A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT