Image is representational - see mfr. specs

507-3918-1432-600

Dialight

LED ACCESSORIES, INCAND. DATALITE

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
LED ACCESSORIES, INCAND. DATALITE
Search Keywords: 50739181432600
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    507-3918-1432-600
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    28 V
  • Color:
    Green
  • Current Rating:
    N/A
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    3/8
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
10 Weeks can ship 7/15/26
Backorder
Price (USD)
Qty
Unit Price
3
$24.98
10
$15.53
25
$6.66
100
$5.62
250
$5.12
500
$4.74
1,000
$4.57
3,000 +
$4.27
Click for Quote
Log in to unlock special pricing
Possible Replacement
The 507-3918-1432-600F is a 507 series incandescent indicator light.
In Stock:
140
Minimum Order:
25

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!