- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-3918-0371-600F
Dialight
507-3918-0371-600F
Incandescent Lamp Panel Mount Indicator Uni-Color Red 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 507-3918-0371-600F |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541410000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Voltage Rating: | 28 V |
| Color: | Red |
| Lens Appearance: | Red |
| Lens Shape Type: | Circular |
| Mounting: | Panel |
| Type: | Uni-Color |
| Lead/Base Style: | Bi-Pin |
| Lamp Size: | 3/8 |
-
This product is discontinued, but still in stock.