- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 507-3918-0371-600
Dialight
507-3918-0371-600
Incandescent Lamp Panel Mount Indicator Uni-Color Red 2-Pin
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-3918-0371-600
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536610000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:N/A
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:Red
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A