- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-3918-0334-600F
Dialight
507-3918-0334-600F
3/8 Bi-Pin Blue Incandescent Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-3918-0334-600F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Voltage Rating:28 V
-
Color:Blue
-
Current Rating:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8