Image is representational - see manufacturer specifications

Dialight Authorized Distributor

507-3917-1475-600F

28V DC WHITE TRANSLUCENT SHORT CYLINDRICAL INCAND INDICATOR

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
28V DC WHITE TRANSLUCENT SHORT CYLINDRICAL INCAND INDICATOR
Search Keywords: 50739171475600F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    507-3917-1475-600F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    28 V
  • Color:
    White
  • Current Rating:
    N/A
  • Mounting:
    Panel
  • Dimension:
    N/A
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    3/8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 507-3917-1475-600F RoHS compliant?
No, 507-3917-1475-600F is not RoHS compliant.
What is the lead time for 507-3917-1475-600F?
The standard lead time for 507-3917-1475-600F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
15
$7.71
50
$7.41
100
$6.13
250
$4.69
500
$4.49
1,000
$4.27
2,500 +
$4.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!