Image is representational - see mfr. specs

507-3917-1472-600F

Dialight

28V DC GREEN SHORT CYLINDRICAL INCAND INDICATOR

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
28V DC GREEN SHORT CYLINDRICAL INCAND INDICATOR
Search Keywords: 50739171472600F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    507-3917-1472-600F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Voltage Rating:
    28 V
  • Color:
    Green
  • Current Rating:
    N/A
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    3/8
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks can ship 8/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.86
25
$5.75
100
$5.32
250
$5.10
500
$4.89
1,000
$4.76
2,500
$4.63
5,000 +
$4.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!