Image is representational - see manufacturer specifications

Dialight Authorized Distributor

507-3917-1432-600F

3/8 Bi-Pin Green Incandescent Lamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
3/8 Bi-Pin Green Incandescent Lamp
Search Keywords: 50739171432600F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 507-3917-1432-600F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Voltage Rating: 28 V
Color: Green
Lead/Base Style: Bi-Pin
Lamp Size: 3/8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 507-3917-1432-600F RoHS compliant?
No, 507-3917-1432-600F is not RoHS compliant.
What is the lead time for 507-3917-1432-600F?
The standard lead time for 507-3917-1432-600F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.23
10
$7.22
25
$7.20
38
$7.18
75
$5.46
113
$5.07
150 +
$4.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!