- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-3917-1431-600
Available Replacements
RECOMMENDED REPLACEMENT
Dialight
507-3917-1431-600
Incand. Datalite
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Incand. Datalite
Search Keywords: 50739171431600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-3917-1431-600
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:28 V
-
Color:Red
-
Current Rating:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
Product Guides
+
Frequently Asked Questions
Is 507-3917-1431-600 discontinued?
Yes, 507-3917-1431-600 from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 507-3917-1431-600?
The recommended replacement for 507-3917-1431-600 is 507-3917-1431-600F from Dialight, available from OnlineComponents.com.
Is 507-3917-1431-600 RoHS compliant?
No, 507-3917-1431-600 is not RoHS compliant.
What is the lead time for 507-3917-1431-600?
The standard lead time for 507-3917-1431-600 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT