Available Replacements
RECOMMENDED REPLACEMENT
507-3917-0975-600F
507-3917-0975-600F

Dialight

In Stock: 0

Minimum Order: 29

View Product
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

507-3917-0975-600

Uni-Color Panel Mount Indicator

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Uni-Color Panel Mount Indicator
Search Keywords: 50739170975600
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    507-3917-0975-600
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    28 V
  • Color:
    White
  • Current Rating:
    N/A
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    3/8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 507-3917-0975-600 discontinued?
Yes, 507-3917-0975-600 from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 507-3917-0975-600?
The recommended replacement for 507-3917-0975-600 is 507-3917-0975-600F from Dialight, available from OnlineComponents.com.
Is 507-3917-0975-600 RoHS compliant?
No, 507-3917-0975-600 is not RoHS compliant.
What is the lead time for 507-3917-0975-600?
The standard lead time for 507-3917-0975-600 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!