- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-3917-0971-600
Description
+
3/8 Bi-Pin Red Incandescent Lamp
Search Keywords: 50739170971600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-3917-0971-600
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Voltage Rating:28 V
-
Color:Red
-
Current Rating:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
27
$12.84
53
$9.81
79
$9.21
105 +
$9.03
Click for Quote
Log in
to unlock special pricing