- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-3917-0337-600F
Description
+
Incandescent Lamp Panel Mount Indicator Uni-Color Clear 2-Pin
Search Keywords: 50739170337600F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-3917-0337-600F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Voltage Rating:28 V
-
Color:Clear
-
Current Rating:N/A
-
Lens Appearance:Red
-
Lens Dimensions:N/A
-
Lens Shape Type:Circular
-
Mounting:Panel
-
Type:Uni-Color
-
Dimension:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
43
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
43
$8.89
85
$6.75
128
$6.27
170 +
$6.15
Click for Quote
Log in
to unlock special pricing