- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-3914-1475-600F
Description
+
9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 14V Translucent White lens, RoHS
Search Keywords: 50739141475600F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-3914-1475-600F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:14 V
-
Color:White
-
Current Rating:0.08 A
-
Lead/Base Style:N/A
-
Lamp Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
612
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
25
$10.92
50
$10.84
100
$7.70
250
$7.66
500
$7.64
1,000 +
$7.14
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent