- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-3914-1475-600
Available Replacements
Non-RoHS Equivalent
Dialight
507-3914-1475-600
50739141475600-Discontinued | Use 507-3914-1475-600F | 9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 14V Translucen ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
50739141475600-Discontinued | Use 507-3914-1475-600F | 9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 14V Translucent White lens-Series507
Search Keywords: 50739141475600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-3914-1475-600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:14 V
-
Color:White
-
Current Rating:0.08 A
-
Lead/Base Style:N/A
-
Lamp Size:N/A
Product Guides
+
Frequently Asked Questions
Is 507-3914-1475-600 discontinued?
Yes, 507-3914-1475-600 from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 507-3914-1475-600 RoHS compliant?
Yes, 507-3914-1475-600 is RoHS compliant.
What is the lead time for 507-3914-1475-600?
The standard lead time for 507-3914-1475-600 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.