- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-3914-1473-600F
Dialight
507-3914-1473-600F
9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 14V Yellow/Amber lens
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 507-3914-1473-600F |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541402000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Voltage Rating: | 14 V |
| Color: | Amber |
| Current Rating: | 0.08 A |