Available Replacements
Non-RoHS Equivalent
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

507-3914-1473-600

50739141473600-Discontinued | Use 507-3914-1473-600F | 9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 14V Yellow/Amb ...

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
50739141473600-Discontinued | Use 507-3914-1473-600F | 9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 14V Yellow/Amber lens-Series507
Search Keywords: 50739141473600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 507-3914-1473-600
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage Rating: 28 V
Color: Amber
Current Rating: 0.08 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 507-3914-1473-600 discontinued?
Yes, 507-3914-1473-600 from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 507-3914-1473-600 RoHS compliant?
Yes, 507-3914-1473-600 is RoHS compliant.
What is the lead time for 507-3914-1473-600?
The standard lead time for 507-3914-1473-600 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!