Image is representational - see manufacturer specifications

Dialight Authorized Distributor

507-3914-1432-600F

3/8 Bi-Pin Green Incandescent Lamp

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
3/8 Bi-Pin Green Incandescent Lamp
Search Keywords: 50739141432600F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    507-3914-1432-600F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    14 V
  • Color:
    Green
  • Current Rating:
    N/A
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    3/8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 507-3914-1432-600F RoHS compliant?
No, 507-3914-1432-600F is not RoHS compliant.
What is the lead time for 507-3914-1432-600F?
The standard lead time for 507-3914-1432-600F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
10
26 Weeks can ship 3/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$10.791
10
$9.810
25
$9.190
50
$8.930
100
$8.660
250
$8.310
500
$8.050
1,000 +
$7.780
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!