Available Replacements
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

507-3913-1473-600

Uni Color LED Panel Mount Indicator

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Uni Color LED Panel Mount Indicator
Search Keywords: 50739131473600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 507-3913-1473-600
Unit of Measure: Per Each
RoHS: No
HTS: 8536610000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage Rating: 14 V
Color: Yellow
Lead/Base Style: Bi-Pin
Lamp Size: 3/8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 507-3913-1473-600 discontinued?
Yes, 507-3913-1473-600 from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 507-3913-1473-600?
The recommended replacement for 507-3913-1473-600 is 507-3913-1473-600F from Dialight, available from OnlineComponents.com.
Is 507-3913-1473-600 RoHS compliant?
No, 507-3913-1473-600 is not RoHS compliant.
What is the lead time for 507-3913-1473-600?
The standard lead time for 507-3913-1473-600 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!