- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-3911-1431-600
Description
+
3/8 Bi-Pin Incandescent Lamp
Search Keywords: 50739111431600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-3911-1431-600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:10 V
-
Color:Red
-
Current Rating:0.04 A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.