Image is representational - see manufacturer specifications

Dialight Authorized Distributor

507-3910-1435-600F

3/8 Bi-Pin White Incandescent Lamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
3/8 Bi-Pin White Incandescent Lamp
Search Keywords: 50739101435600F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 507-3910-1435-600F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Voltage Rating: 10 V
Color: White
Lead/Base Style: Bi-Pin
Lamp Size: 3/8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 507-3910-1435-600F RoHS compliant?
No, 507-3910-1435-600F is not RoHS compliant.
What is the lead time for 507-3910-1435-600F?
The standard lead time for 507-3910-1435-600F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
Order Increment:
5
26 Weeks can ship 5/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
30
$11.78
60
$8.84
90
$8.25
120 +
$8.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!