- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-3909-0971-600F
Dialight
507-3909-0971-600F
6.3V DC RED STOVEPIPE INCAND INDICATOR
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-3909-0971-600F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541410000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:6.3 V
-
Color:Red
-
Current Rating:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
-
This product is discontinued, but still in stock.