- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-3909-0971-600
Dialight
507-3909-0971-600
LED ACCESSORIES, INCAND. DATALITE
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-3909-0971-600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:6.3 V
-
Color:Red
-
Current Rating:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8