- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 507-3907-1473-600
Dialight
507-3907-1473-600
Uni Color LED Panel Mount Indicator
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Uni Color LED Panel Mount Indicator
Search Keywords: 50739071473600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:507-3907-1473-600
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:6.3 V
-
Color:Yellow
-
Current Rating:N/A
-
Mounting:Panel
-
Dimension:N/A
-
Lead/Base Style:Bi-Pin
-
Lamp Size:3/8
Product Guides
+
Frequently Asked Questions
Is 507-3907-1473-600 RoHS compliant?
No, 507-3907-1473-600 is not RoHS compliant.
What is the lead time for 507-3907-1473-600?
The standard lead time for 507-3907-1473-600 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$17.4121
25
$15.5276
50
$14.7118
100
$14.2074
250
$13.5032
500
$13.0656
1,000 +
$12.6509
Click for Quote
Log in
to unlock special pricing